DeWALT Carbide 20 mm 1, 1m Overall
- RS Stock No.:
- 173-210
- Mfr. Part No.:
- DT9601-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.54 |
*price indicative
- RS Stock No.:
- 173-210
- Mfr. Part No.:
- DT9601-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 1m | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 20mm | |
| Drilling Length | 950mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 1m | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 20mm | ||
Drilling Length 950mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 20mm x 1000mm 2 Cutter Drill is a high-performance drill designed for fast drilling in masonry, stone, concrete, and brick/block work. With its Tough Core and Iron Blast Technology, this drill offers increased durability, reduced breakage, and optimal power transmission. Perfect for anchor or clearance holes, this drill provides efficient and precise drilling for professional results.
TOUGH CORE and IRON BLAST TECHNOLOGY enhance durability and reduce breakage
2 CUTTER CARBIDE HEAD for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Working Length of 950 mm for deep drilling
Diameter of 20 mm for versatile applications
Extreme performance for fast and efficient drilling in concrete
Related links
- DeWALT Carbide 20 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
- DeWALT Carbide 20 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- DeWALT Carbide Drill Bit 12 mm 1, 1m Overall
- Bosch Tungsten Carbide Hammer Drill Bit 20 mm 1, 1m Overall
- DeWALT Concrete 10 mm 1, 1m Overall
- DeWALT Hardened Steel 22 mm 1, 1m Overall
