DeWALT Concrete 14 mm, 370mm Overall
- RS Stock No.:
- 172-673
- Mfr. Part No.:
- DT60341-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€135.25
(exc. VAT)
€166.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.25 |
*price indicative
- RS Stock No.:
- 172-673
- Mfr. Part No.:
- DT60341-QZ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 370mm | |
| Shank Type | SDS Plus | |
| Drilling Length | 250mm | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 370mm | ||
Shank Type SDS Plus | ||
Drilling Length 250mm | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Hollow Drill Bit is designed for extreme performance in concrete applications. With a Y-CUTTER CARBIDE for precise positioning, perfect starting, and maximum durability, an AIRLOCK ADAPTOR for a secure connection to a dust extractor, and a HOLLOW SHAFT for efficient dust extraction, this drill bit ensures fast drilling and minimal hole cleaning.
Y-CUTTER CARBIDE for exact positioning and durability
AIRLOCK ADAPTOR connects to Dewalt's Airlock System for secure dust extraction
HOLLOW SHAFT enables vacuum-assisted dust extraction for faster drilling
Compatible with M Class vacuum for removing 98% of drilling dust
Available in SDS Plus sizes aligning with commonly used rebar and anchor sizes
Related links
- DeWALT Concrete 14 mm 1, 300mm Overall
- DeWALT Steel Drill Bit 18 mm, 370mm Overall
- Milwaukee Offset Ring Spanner 27x32 mm, 370mm Overall
- BETA Combination Spanner 32 x 32 mm, 370mm Overall
- Bahco Combination Spanner 30 mm, 370mm Overall
- Ega-Master Combination Spanner 41 mm, 370mm Overall
- Milwaukee Offset Ring Spanner 30x32 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 370mm Overall