Milwaukee Offset Ring Spanner 30x32 mm, 370mm Overall
- RS Stock No.:
- 697-062
- Mfr. Part No.:
- 4932492756
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€39.90
(exc. VAT)
€49.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.90 |
*price indicative
- RS Stock No.:
- 697-062
- Mfr. Part No.:
- 4932492756
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 30x32 mm | |
| Sub Type | Spanner | |
| Product Type | Offset Ring Spanner | |
| Head Type | Offset | |
| Overall Length | 370mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 30x32 mm | ||
Sub Type Spanner | ||
Product Type Offset Ring Spanner | ||
Head Type Offset | ||
Overall Length 370mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner is expertly engineered to enhance accessibility in tight spaces, making it an essential tool for mechanics and DIY enthusiasts alike. With its unique 75° offset handle, this spanner allows for greater leverage and easier manoeuvrability in confined areas. Its rounded I-beam handle is designed for comfort, ensuring that you can apply torque effectively without straining your hands. The ink-filled size labels ensure quick and easy identification of sizes, while the chrome finish offers superior corrosion and rust resistance, ensuring durability and longevity. This spanner is an indispensable addition to your toolbox, providing both functionality and reliability in various applications.
Ink-filled size labels allow for quick size identification
Chrome finish provides corrosion and rust resistance
Compact length of 370 mm offers versatile handling
Related links
- Milwaukee Offset Ring Spanner 27x32 mm, 370mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
