DeWALT Chrome Vanadium Steel 1 Spade Bit, 0.25in Diameter, 160 mm Overall
- RS Stock No.:
- 172-696
- Mfr. Part No.:
- DT4828-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.00
(exc. VAT)
€6.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.00 |
*price indicative
- RS Stock No.:
- 172-696
- Mfr. Part No.:
- DT4828-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No CE Mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Standards/Approvals No CE Mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 28mm x 160mm FlatWood Drill Bit is designed with a ground chip breaker to reduce splintering, high quality chrome vanadium material, and ground central point for accurate cutting. It provides clean holes and improved drilling efficiency.
Ground chip breaker reduces splintering for clean holes
High quality chrome vanadium material for durability
Ground central point ensures accurate cutting
Flat drill bit design improves drilling efficiency
Related links
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
