DeWALT Chrome Vanadium Steel 1 Spade Bit, 0.25in Diameter, 160 mm Overall
- RS Stock No.:
- 172-755
- Mfr. Part No.:
- DT4822-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.02 |
*price indicative
- RS Stock No.:
- 172-755
- Mfr. Part No.:
- DT4822-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 22mm x 160mm FlatWood Drill Bit features a ground chip breaker design that reduces splintering, providing clean holes and improved drilling efficiency. Made from high-quality chrome vanadium flat drill bit material, this drill bit is precision-engineered with ground central point and cutting edges for accurate location and clean cutting.
Ground chip breaker design reduces splintering
High-quality chrome vanadium flat drill bit material
Ground central point and cutting edges for accuracy
Improves drilling efficiency
Provides clean holes
Durable construction for long-lasting performance
Related links
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
