DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- RS Stock No.:
- 172-760
- Mfr. Part No.:
- DT60818-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€147.77
(exc. VAT)
€181.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.77 |
*price indicative
- RS Stock No.:
- 172-760
- Mfr. Part No.:
- DT60818-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Drilling Length | 800mm | |
| Drill Bit Size | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Drilling Length 800mm | ||
Drill Bit Size 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 20mm x 920mm 4 Cutter Drill is designed to withstand tough drilling tasks with its 4 cutter carbide head and rebar strike resistance features. The full carbide pilot feature ensures quick starts and accurate hole positioning, while the iron blast technology strengthens the bit to reduce breakage risk. Ideal for concrete applications, this drill combines durability and performance for reliable results.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant to withstand hitting rebar while drilling
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
SDS Max fitment for easy compatibility
Related links
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
