DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- RS Stock No.:
- 172-836
- Mfr. Part No.:
- DT60823-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€119.17
(exc. VAT)
€146.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.17 |
*price indicative
- RS Stock No.:
- 172-836
- Mfr. Part No.:
- DT60823-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Bit Size | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Bit Size 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 24mm x 540mm 4 Cutter Drill is a high-performance drill bit designed for durability and efficiency. It features a 4 cutter carbide head for fast drilling and longer life, making it perfect for drilling into reinforced concrete. The full carbide pilot feature ensures quick starts and accurate hole positioning, while the iron blast technology strengthens the bit to reduce breakage risk. With a working length of 410mm and a diameter of 24mm, this drill bit is perfect for concrete applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working length of 410mm and diameter of 24mm for concrete applications
Related links
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
