DeWALT HSS, 4.2 mm, 75mm Overall Drill Bit
- RS Stock No.:
- 172-788
- Mfr. Part No.:
- DT4961-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 172-788
- Mfr. Part No.:
- DT4961-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 75mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 1 | |
| Drill Bit Size | 4.2mm | |
| Drilling Length | 43mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 75mm | ||
Shank Type Non-Slip | ||
Number of Pieces 1 | ||
Drill Bit Size 4.2mm | ||
Drilling Length 43mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 4.2mm x 75mm HSS−E Cobalt Alloy Drill Bit is designed for longer life and versatility. With a 5% cobalt alloyed High Speed Steel construction, this drill bit offers 4 times longer life than standard HSS−R bits. The pilot point tip prevents walking, ensuring cleaner and more accurate holes in high alloy content steels and metals.
5% cobalt alloyed High Speed Steel construction for longer life
Pilot point tip for precise drilling without walking
Spin proof three-sided shaft for optimal grip
Suitable for portable or stationary drilling of high alloy content steels and metals up to 1100N/mm²
No slip shank design for secure grip in drill chuck
4.2mm diameter and 43mm working length for versatility
Related links
- Bosch HSS 75mm Overall Drill Bit
- RS PRO HSS 75mm Overall, 4.2 mm Shank Drill Bit
- DeWALT HSS 1 4.2 mm, 75 mm Overall
- DeWALT HSS 1 Twist 4.2 mm
- DeWALT HSS 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Bosch HSS-G 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
