DeWALT 1 Hinge Bore Bit, 13.4 mm Overall
- RS Stock No.:
- 172-832
- Mfr. Part No.:
- DT4543-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€28.18
(exc. VAT)
€34.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.18 |
*price indicative
- RS Stock No.:
- 172-832
- Mfr. Part No.:
- DT4543-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Sub Type | Hinge Bore Bit | |
| Overall Length | 13.4mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Sub Type Hinge Bore Bit | ||
Overall Length 13.4mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 35mm TCT Hinge Boring Bit is specifically designed for clean and precise flat boring applications. With its hexagonal anti-slip shank and centring point, this hinge boring bit ensures secure and accurate drilling, making it perfect for hardboard, plywood, and various hardwood and softwood materials.
Hexagonal shank for a secure fit in drill chuck
Hard metal cutting edge for exact hole insertion of cup hinges
Suitable for drilling hardboard, plywood, and natural hardwoods and softwoods
35mm diameter for versatile woodworking applications
Related links
- DeWALT 1 Forstener Bit 117 mm, 160 mm Overall
- DeWALT 1 Wood Drill Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Carbide Drill Bit 20 mm 1, 200mm Overall
- DeWALT 1 57 mm, 179 mm Overall
- DeWALT 1 45 mm, 153 mm Overall
