DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
- RS Stock No.:
- 173-150
- Mfr. Part No.:
- DT4516-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.87 |
*price indicative
- RS Stock No.:
- 173-150
- Mfr. Part No.:
- DT4516-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Brad Point Bit | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Brad Point Bit | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 16mm Brad Point Drill Bit is perfect for drilling plywood, natural hard and softwood, dowel holes, and through holes. With high-quality chrome-vanadium-alloyed drills, centring point, two shoulders, and peripheral cutting edges, this drill bit offers precision and durability for woodworking projects.
High-quality chrome vanadium alloyed drills for durability
Centering point for accurate drilling
Two shoulders and peripheral cutting edges for clean cuts
Working Length of 112mm for versatility
Diameter of 16mm for various woodworking applications
Suitable for drilling plywood, natural hard and softwood, dowel holes, and through holes
Related links
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 12 mm, 155 mm Overall
- DeWALT Chrome Vanadium Steel 90mm Overall
- DeWALT Alloy Steel 130mm Overall
- DeWALT Chrome Vanadium Steel, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Flatwood Drill Bit 300 mm Overall
- DeWALT Chrome Vanadium Steel 1 8 mm, 120 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 6 mm, 100 mm Overall
