DeWALT Carbide 12 mm 1, 340mm Overall
- RS Stock No.:
- 172-840
- Mfr. Part No.:
- DT9400-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€61.96
(exc. VAT)
€76.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.96 |
*price indicative
- RS Stock No.:
- 172-840
- Mfr. Part No.:
- DT9400-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 200mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drill Point Angle 140° | ||
Drilling Length 200mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 12mm x 340mm 2 Cutter Drill is a high-performance tool designed for drilling reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill features a solid two-cutter head with two individual cutting tips for fast and efficient drilling. The reinforced core provides optimum impact and breakage stability, while the 4-flute helix allows for faster debris removal. With a working length of 200mm and a diameter of 12mm, this drill is ideal for heavy-duty applications.
Solid two-cutter head with individual cutting tips for fast and efficient drilling
4-flute helix design for faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for high quality and durability
Working length of 200mm and diameter of 12mm for heavy-duty applications
Related links
- DeWALT Carbide Grit 16 mm 1, 340mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
- DeWALT Carbide Grit 24 mm 1, 340mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
- DeWALT Carbide 16 mm 1, 340mm Overall
- DeWALT Carbide 22 mm 1, 340mm Overall
- DeWALT Carbide Head 20 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
