DeWALT Steel Drill Bit 6 mm 1, 110mm Overall
- RS Stock No.:
- 172-891
- Mfr. Part No.:
- DT9514-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.30 |
*price indicative
- RS Stock No.:
- 172-891
- Mfr. Part No.:
- DT9514-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 110mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 6mm | |
| Drilling Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 110mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 6mm | ||
Drilling Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 6mm x 110mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like a Tough Core for increased durability, Iron Blast Technology for reduced breakage risk, and a 2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability, this drill bit offers extreme performance and reliability.
Tough Core for increased durability
Iron Blast Technology for reduced breakage risk
2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank for perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work
Related links
- DeWALT Steel Drill Bit 5 mm 1, 110mm Overall
- DeWALT Hardened Steel Drill Bit 8 mm 1, 110mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 110mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall
- Tivoly Steel Drill Bit 5 mm 1, 110mm Overall
- DeWALT Carbide 6 mm 1, 110mm Overall
- DeWALT 5.5 mm 1, 110mm Overall
