DeWALT Steel Drill Bit 5 mm 1, 110mm Overall
- RS Stock No.:
- 172-889
- Mfr. Part No.:
- DT9504-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.29 |
*price indicative
- RS Stock No.:
- 172-889
- Mfr. Part No.:
- DT9504-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 110mm | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 110mm | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 5mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 5mm x 110mm 2 Cutter Drill Bit is designed with Tough Core and Iron Blast Technology to increase durability and reduce the risk of breakage. With a 2 cutter carbide head, this drill bit ensures better penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit offers optimized mounting shank for perfect grip and optimum power transmission.
Tough Core and Iron Blast Technology for increased durability
2 cutter carbide head design for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Suitable for fast drilling in masonry, stone, concrete, and brick/block work
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 6 mm 1, 110mm Overall
- Tivoly Steel Drill Bit 5 mm 1, 110mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 5 mm 1, 110mm Overall
- DeWALT Hardened Steel Drill Bit 8 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 110mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall
- DeWALT Carbide Full Head Carbide 5 mm 1, 110mm Overall
- DeWALT Hardened Steel 210mm Overall
