DeWALT HSS 1 3.5 mm
- RS Stock No.:
- 172-939
- Mfr. Part No.:
- DT20516-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.15 |
*price indicative
- RS Stock No.:
- 172-939
- Mfr. Part No.:
- DT20516-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 3.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Drill Point Diameter 3.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT high-quality BLACK and GOLD 3.5mm HSS Drill Bit is designed for durability and versatility. With a tapered web design, long-lasting black and gold coating, non-slip shank, and 135° split point tip, this drill bit is perfect for use in plastic, wood, and metal applications.
Tapered web design for extreme durability and resistance to breakage
Long life with black and gold coating to prevent rust and wear
Non-slip 3-flats shank reduces spin-out in the chuck
135° split point tip designed to reduce walking and penetrate material quickly
