DeWALT HSS, 1 mm, 34mm Overall Drill Bit
- RS Stock No.:
- 215-900
- Mfr. Part No.:
- DT4958-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2.94 |
*price indicative
- RS Stock No.:
- 215-900
- Mfr. Part No.:
- DT4958-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 34mm | |
| Number of Pieces | 2 | |
| Drill Bit Size | 1mm | |
| Drilling Length | 34mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 34mm | ||
Number of Pieces 2 | ||
Drill Bit Size 1mm | ||
Drilling Length 34mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Metal Drill Bit set offers extreme performance with its 1mm x 34mm HSS-E Cobalt Alloy Steel construction. With a 5% cobalt alloyed High Speed Steel, these drill bits provide 4x longer life compared to standard HSS-R bits. The pilot point tip ensures easy penetration of all surfaces, while the no slip shank provides optimal grip in the drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm², this set of 2 metal drill bits is perfect for portable or stationary drilling applications.
High quality 1mm x 34mm HSS-E Cobalt Alloy Steel construction
4x longer life compared to standard HSS-R Metal Drill Bits
Pilot point tip for easy penetration of surfaces
No slip shank design for optimal grip in drill chuck
Suitable for drilling high alloy content steels and metals up to 1100N/mm² tensile strength
Related links
- Dormer HSS 34mm Overall Drill Bit
- BETA HSS 34mm Overall, 1 mm Shank Drill Bit
- BETA HSS 34mm Overall Drill Bit
- Tivoly High Speed Steel 34mm Overall Drill Bit
- CK Steel 34mm Overall Drill Bit
- Tivoly High Speed Steel-E 34mm Overall Drill Bit
- BETA High Speed Steel Tin 34mm Overall Drill Bit
- DeWALT HSS 1 Gold Ferrous Metal Drill Bit 7.5 mm, 109 mm Overall
