DeWALT Carbide 14 mm 1, 310mm Overall
- RS Stock No.:
- 172-947
- Mfr. Part No.:
- DT8941-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 172-947
- Mfr. Part No.:
- DT8941-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 310mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 14mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 310mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 14mm | ||
Drilling Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 14mm x 310mm Full Head Carbide 4 Cutter Drill Bit is designed to be part of the Elite Series, offering maximum life with its 4 cutter full head carbide construction. Ideal for drilling into reinforced concrete, it features an iron blast technology for added strength and resistance to breakage.
4 Cutter (Laser Welded) full head carbide for maximum life
Rebar strike resistant design to resist breakage when hitting reinforcement
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for added strength and reduced risk of breakage
Related links
- Bosch Tungsten Carbide 14 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Carbide 14 mm 1, 200mm Overall
- DeWALT Carbide SDS Plus 6.5 mm 1, 310mm Overall
- DeWALT Carbide 10 mm 1, 310mm Overall
- DeWALT Carbide 12 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 310mm Overall
