DeWALT Carbide 14 mm 1, 200mm Overall
- RS Stock No.:
- 172-496
- Mfr. Part No.:
- DT9567-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.68 |
*price indicative
- RS Stock No.:
- 172-496
- Mfr. Part No.:
- DT9567-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 200mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 200mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 14mm x 200mm 2 Cutter Drill Bit is designed for fast drilling in masonry, stone, concrete, and brick/block work. With features like Tough Core for increased durability and Iron Blast Technology for reduced breakage risk, this drill bit offers exceptional performance and longevity.
Tough Core design for enhanced durability
Iron Blast Technology strengthens the bit to reduce breakage risk
2 Cutter Carbide Head for improved penetration and longevity
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide ELITE SDS+ 14 mm 1, 200mm Overall
- DeWALT Carbide 14 mm 1, 310mm Overall
- DeWALT Carbide 14 mm 1, 460mm Overall
- DeWALT Carbide 15 mm 1, 200mm Overall
- DeWALT Carbide 12 mm 1, 200mm Overall
- DeWALT Carbide Tip Masonry 8 mm 1, 200mm Overall
- DeWALT Carbide Drill Bit 20 mm 1, 200mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 260mm Overall
