DeWALT Steel Drill Bit 20 mm 1, 450mm Overall
- RS Stock No.:
- 173-129
- Mfr. Part No.:
- DT9599-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€28.49
(exc. VAT)
€35.04
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.49 |
*price indicative
- RS Stock No.:
- 173-129
- Mfr. Part No.:
- DT9599-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 450mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 400mm | |
| Drill Bit Size | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 450mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 400mm | ||
Drill Bit Size 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT high-performance 20mm x 450mm 2 Cutter Drill Bit designed for extreme durability and efficient drilling. With features such as Tough Core technology and Iron Blast Technology, this drill bit ensures increased strength and reduced breakage, making it ideal for various applications.
Tough Core technology for enhanced durability
Iron Blast Technology strengthens the bit to reduce breakage
2 Cutter Carbide Head for better penetration and longer life
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 22 mm 1, 450mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 20 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
