DeWALT Steel Drill Bit 18 mm 1, 450mm Overall
- RS Stock No.:
- 173-677
- Mfr. Part No.:
- DT9590-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.59 |
*price indicative
- RS Stock No.:
- 173-677
- Mfr. Part No.:
- DT9590-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 450mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 400mm | |
| Drill Bit Size | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 450mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 400mm | ||
Drill Bit Size 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 18mm x 450mm 2 Cutter Drill Bit is designed with TOUGH CORE technology for increased durability and IRON BLAST TECHNOLOGY for reduced breakage risk. The 2 CUTTER CARBIDE HEAD ensures better penetration, longer life, faster drilling, and greater durability. It is suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work, making it an essential tool for professionals.
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Working Length 400 mm for deep drilling applications
Diameter 18 mm for precise drilling
Performance Extreme for high efficiency
Applications Ideal for concrete drilling
Fitment SDS Plus Fitment for compatibility with various tools
Related links
- Bosch High Alloy Steel Hammer Drill Bit 18 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 20 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 22 mm 1, 450mm Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- DeWALT Steel Drill Bit 18 mm, 370mm Overall
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
