DeWALT Diamond Tipped, 20 mm Diameter
- RS Stock No.:
- 173-154
- Mfr. Part No.:
- DT6044-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€50.69
(exc. VAT)
€62.35
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.69 |
*price indicative
- RS Stock No.:
- 173-154
- Mfr. Part No.:
- DT6044-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Diamond Tipped | |
| Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Diamond Tipped | ||
Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme 20mm Diamond Tile Drill Bit is designed to deliver continuous water feed for longer life and increased speed. With a reverse spiral thread and diamond grit welded tip, this drill bit offers greater durability and clean concentric holes in all wall and floor tiles. Ideal for installing fixtures and fittings in bathrooms and kitchens, it is a reliable tool for professional tiling projects.
Reverse spiral thread for continuous water feed
Diamond grit welded tip for greater durability
Core ejection slot for easy material removal
Clean concentric holes in various tile types
Suitable for Class 5 hardness tiles, porcelain, marble, granite, and slate
Ideal for installing fixtures and fittings in bathrooms and kitchens
