DeWALT Diamond Tipped, 5 mm Diameter
- RS Stock No.:
- 173-332
- Mfr. Part No.:
- DT6037-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€32.10
(exc. VAT)
€39.48
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.10 |
*price indicative
- RS Stock No.:
- 173-332
- Mfr. Part No.:
- DT6037-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Diamond Tipped | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Diamond Tipped | ||
Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT Extreme 5mm Diamond Tile Drill Bit is designed with a reverse spiral thread for continuous water feed, diamond grit welded tip for increased durability, and a core ejection slot for easy removal of material. It delivers clean concentric holes in various tiles and is ideal for installing fixtures in bathrooms and kitchens.
Reverse spiral thread for continuous water feed
Diamond grit welded tip for increased durability
Core ejection slot for easy material removal
Clean concentric holes in tiles
Ideal for installing fixtures in bathrooms and kitchens
