DeWALT HSS 1 6 mm, 145mm Overall
- RS Stock No.:
- 173-258
- Mfr. Part No.:
- DT20522-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.91 |
*price indicative
- RS Stock No.:
- 173-258
- Mfr. Part No.:
- DT20522-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 145mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 145mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 6mm HSS Drill Bit is a versatile high-speed steel drill bit designed for use in plastic, wood, and metal. With a tapered web design for extreme durability, black and gold coating to prevent rust and wear, non-slip 3-flats shank, and a 135° split point tip for quick material penetration, this drill bit is an essential tool for any DIY enthusiast or professional tradesperson.
High-speed steel drill bit for use in plastic, wood, and metal
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear
Non-slip 3-flats shank reduces spin-out in the chuck
135° split point tip designed for quick material penetration
