DeWALT Steel 1 Spade Bit, 0.25in Diameter, 152 mm Overall
- RS Stock No.:
- 173-412
- Mfr. Part No.:
- DT4778-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 173-412
- Mfr. Part No.:
- DT4778-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX Flat Wood Drill Bit is designed for fast and accurate results in hardwood, softwood, lumber, and wood with nails. The bevelled pilot drill allows for precise positioning and a clean hole pattern, while the steel construction ensures outstanding durability. The 40mm diameter and quick-change 1/4 inch hex shank make it a versatile tool for various applications.
Quick change 1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems
Hang hole allows for bit storage and wire pulling
Extra thick and robust steel shank for outstanding durability
Bevelled pilot drill enables precise positioning and clean hole pattern
Ideal for hardwood, softwood, lumber, and wood with nails
Related links
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
