DeWALT Carbide Grit 24 mm 1, 540mm Overall
- RS Stock No.:
- 173-444
- Mfr. Part No.:
- DT9423-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€118.68
(exc. VAT)
€145.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.68 |
*price indicative
- RS Stock No.:
- 173-444
- Mfr. Part No.:
- DT9423-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Overall Length | 540mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 400mm | |
| Drill Bit Size | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Overall Length 540mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 400mm | ||
Drill Bit Size 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS MAX 24mm x 540mm 4 Cutter Drill is a high-performance drill designed for drilling reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill guarantees quality and durability for all your drilling needs.
Solid two cutter head with two individual cutting tips for fast and efficient drilling speed
4 flute helix design enables faster debris removal
Reinforced core for optimum impact and breakage stability
Working length of 400mm with a diameter of 24mm
Suitable for concrete applications with SDS Max fitment
Related links
- DeWALT Carbide Grit 24 mm 1, 340mm Overall
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
- DeWALT Carbide Grit 25 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Carbide 18 mm 1, 540mm Overall
- DeWALT Carbide 20 mm 1, 540mm Overall
