DeWALT Carbide 40 mm 1, 570mm Overall
- RS Stock No.:
- 173-447
- Mfr. Part No.:
- DT9445-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€301.57
(exc. VAT)
€370.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.57 |
*price indicative
- RS Stock No.:
- 173-447
- Mfr. Part No.:
- DT9445-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 40mm | |
| Drilling Length | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 40mm | ||
Drilling Length 450mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 40mm x 570mm 4 Cutter Drill is designed for fast and efficient drilling in reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill features a solid two cutter head with individual cutting tips for optimal impact and breakage stability. The 4 flute helix design enables faster debris removal, making it perfect for heavy-duty applications. With a working length of 450mm and SDS Max fitment, this drill offers extreme durability and performance.
Solid two cutter head with two individual cutting tips for fast and efficient drilling
4 flute helix design for faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Working Length of 450mm for versatility
Extreme performance for heavy-duty applications
Related links
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide 50 mm 1, 570mm Overall
- DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall
- DeWALT Carbide 52 mm 1, 570mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Grit 35 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
