DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- RS Stock No.:
- 172-839
- Mfr. Part No.:
- DT9430-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€137.94
(exc. VAT)
€169.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.94 |
*price indicative
- RS Stock No.:
- 172-839
- Mfr. Part No.:
- DT9430-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 570mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 28mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 570mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drill Bit Size 28mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit is a high-performance tool designed for drilling reinforced concrete, masonry, natural and artificial stone. Made in Germany, this 28mm x 570mm 4 Cutter Drill is known for its extreme durability and efficiency, perfect for professional use.
4 CUTTER CARBIDE HEAD for fast and efficient drilling speed
4 flute helix enables faster debris removal
Reinforced core for optimum impact and breakage stability
Working Length of 450mm for versatile applications
Extreme performance for concrete drilling
SDS Max Fitment for easy use
Related links
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Grit 35 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Carbide 570mm Overall
