DeWALT Hardened Steel Drill Bit 20 mm 1, 250mm Overall
- RS Stock No.:
- 173-691
- Mfr. Part No.:
- DT9684-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€47.29
(exc. VAT)
€58.17
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.29 |
*price indicative
- RS Stock No.:
- 173-691
- Mfr. Part No.:
- DT9684-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 250mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 20mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Hardened Steel | ||
Sub Type Drill Bit | ||
Overall Length 250mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 20mm | ||
Drill Point Angle 140° | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 20mm x 250mm 4 Cutter Drill Bit is a high-performance drill bit designed for extreme concrete drilling applications. With a 4 cutter carbide head and iron blast technology, this drill bit is built to last and resist breakage when striking rebar. It features a full carbide pilot for quick starts and more accurate hole positioning, making it ideal for professional use.
4 cutter carbide head for fast drilling and longer life
Iron blast technology strengthens the bit to reduce the risk of breakage
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Ideal for extreme concrete drilling applications
Related links
- DeWALT Hardened Steel Body 250mm Overall
- DeWALT Steel Drill Bit 24 mm 1, 250mm Overall
- DeWALT Carbide Tip 250mm Overall
- DeWALT Hardened Steel Drill Bit 13 mm 1, 160mm Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- DeWALT Hardened Steel Drill Bit 4 mm 1, 160mm Overall
- DeWALT Hardened Steel Drill Bit 12 mm 1, 350mm Overall
- DeWALT Hardened Steel Drill Bit 8 mm 1, 110mm Overall
