DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- RS Stock No.:
- 172-703
- Mfr. Part No.:
- DT9593-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€110.87
(exc. VAT)
€136.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.87 |
*price indicative
- RS Stock No.:
- 172-703
- Mfr. Part No.:
- DT9593-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 1m | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 18mm | |
| Drilling Length | 950mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Hardened Steel | ||
Sub Type Drill Bit | ||
Overall Length 1m | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 18mm | ||
Drilling Length 950mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS+ 18mm x 1000mm 2 Cutter Drill DT9593−QZ is a high-performance drill bit designed for fast drilling in masonry, stone, concrete, and brick/block work. With features like Tough Core for increased durability and Iron Blast Technology for reduced breakage risk, this drill bit is perfect for professional applications.
Tough Core design increases durability
Iron Blast Technology strengthens bit to reduce breakage risk
2 Cutter Carbide Head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Hardened Steel 22 mm 1, 1m Overall
- DeWALT Hardened Steel 300mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 1m Overall
- DeWALT Steel Drill Bit 25 mm 1, 1m Overall
- DeWALT Steel Drill Bit 16 mm 1, 1m Overall
- DeWALT Hardened Steel Drill Bit 13 mm 1, 160mm Overall
- DeWALT Hardened Steel Drill Bit 12 mm 1, 350mm Overall
- DeWALT Hardened Steel Drill Bit 20 mm 1, 250mm Overall
