Tivoly High Speed Steel, 62mm Overall
- RS Stock No.:
- 182-005
- Mfr. Part No.:
- 11437410500
- Manufacturer:
- Tivoly
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-005
- Mfr. Part No.:
- 11437410500
- Manufacturer:
- Tivoly
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
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 62mm | |
| Drill Point Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 62mm | ||
Drill Point Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill Bit is engineered for ultra precise, rapid drilling and blunting of steel and stainless steel sheets, as well as tubing. Featuring special sharpening for metal sheet applications, it offers exceptional toughness and durability. Ideal for sheet metal work, this drill bit delivers high accuracy and fast performance. Made in France for premium quality.
Cylindrical shank
30° type N flute
High speed steel construction
Related links
- Dormer High Speed Steel, 62mm Overall 4.76 mm
- Dormer High Speed Steel, 62mm Overall 4.9 mm
- Dormer High Speed Steel, 62mm Overall 5.1 mm
- Dormer High Speed Steel 62mm Overall
- Dormer High Speed Steel-E, 62mm Overall 1
- Tivoly High Speed Steel, 80mm Overall 4.5 mm 1
- Tivoly High Speed Steel, 86mm Overall 5.1 mm 1
- Tivoly High Speed Steel 55mm Overall 4 mm