Dormer High Speed Steel, 5.1 mm, 62mm Overall, 5.1 mm Shank Drill Bit
- RS Stock No.:
- 728-7140
- Mfr. Part No.:
- A1205.1
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.18 |
*price indicative
- RS Stock No.:
- 728-7140
- Mfr. Part No.:
- A1205.1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 62mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Steam Oxide | |
| Drill Bit Size | 5.1mm | |
| Drilling Length | 26mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Shank Size | 5.1mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 62mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Steam Oxide | ||
Drill Bit Size 5.1mm | ||
Drilling Length 26mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Shank Size 5.1mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Standards
DIN 1897
Related links
- RS PRO High Speed Steel 62mm Overall, 5.1 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall
- Dormer High Speed Steel 5.1 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall, 4.9 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall, 4.8 mm Shank Drill Bit
- Dormer High Speed Cobalt 62mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 62mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 62mm Overall, 4.9 mm Shank Drill Bit
