RS PRO HSS, 4.4 mm, 80mm Overall, 4.4 mm Shank Drill Bit
- RS Stock No.:
- 213-792
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€20.30
(exc. VAT)
€24.97
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.30 | €2.03 |
*price indicative
- RS Stock No.:
- 213-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 80mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Tin Coated | |
| Drill Point Angle | 118° | |
| Drilling Length | 47mm | |
| Shank Size | 4.4mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 4.4mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 80mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Tin Coated | ||
Drill Point Angle 118° | ||
Drilling Length 47mm | ||
Shank Size 4.4mm | ||
Cutting Direction Right | ||
Drill Bit Size 4.4mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro HSS Jobber Drill Bit
High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.
Features & Benefits
• Titanium Nitride Coated (TiN)
• Longer shaft length
• Right angle cutting tip
• 118° cutting angle
• Available in sizes from 0.25 – 20mm
• Suitable for metals, woods, plastics
What is a drill bit?
Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 338; BS 328-ISO 235/1
Related links
- Bosch HSS 4.4 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.3 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.6 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.7 mm Shank Drill Bit
- Dormer HSS 80mm Overall, 4.9 mm Shank Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
