Bosch HSS, 80mm Overall, 4.4 mm Shank Drill Bit
- RS Stock No.:
- 768-2946
- Mfr. Part No.:
- 2608585443
- Manufacturer:
- Bosch
Subtotal (1 pack of 10 units)*
€40.63
(exc. VAT)
€49.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.63 | €4.063 |
*price indicative
- RS Stock No.:
- 768-2946
- Mfr. Part No.:
- 2608585443
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Twist | |
| Overall Length | 80mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Smooth | |
| Cutting Direction | Right | |
| Drilling Length | 47mm | |
| Drill Point Angle | 135° | |
| Shank Size | 4.4mm | |
| Standards/Approvals | DIN 338/1414, Bosch standard quality | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Twist | ||
Overall Length 80mm | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Smooth | ||
Cutting Direction Right | ||
Drilling Length 47mm | ||
Drill Point Angle 135° | ||
Shank Size 4.4mm | ||
Standards/Approvals DIN 338/1414, Bosch standard quality | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Standards
DIN 338
Related links
- RS PRO HSS 80mm Overall, 4.4 mm Shank Drill Bit
- Bosch HSS 4.5 mm Shank Drill Bit
- Bosch HSS-G 4.5 mm Shank Drill Bit
- Dormer HSS 4.5 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.6 mm Shank Drill Bit
- RS PRO HSS 80mm Overall, 4.7 mm Shank Drill Bit
- BETA HSS 80mm Overall, 4.75 mm Shank Drill Bit
