RS PRO HSS, 5.5 mm, 66mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 214-975
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23.48 | €2.348 |
*price indicative
- RS Stock No.:
- 214-975
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 66mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Plain | |
| Shank Size | 5.5mm | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | DIN 1897, ISO 235, BS 328 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 66mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Plain | ||
Shank Size 5.5mm | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals DIN 1897, ISO 235, BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Stub Drills
Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work
Related links
- Dormer High Speed Cobalt 66mm Overall, 5.5 mm Shank Drill Bit
- RS PRO HSS 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer HSS 66mm Overall Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer HSS, 66mm Overall 5.5 mm 1
- BETA HSS 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer HSS 84mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS 139mm Overall, 5.5 mm Shank Drill Bit
