Dormer Solid Carbide, 5.5 mm, 66mm Overall, 6 mm Shank Drill Bit

Subtotal (1 unit)*

€109.48

(exc. VAT)

€134.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.48

*price indicative

RS Stock No.:
667-3519
Mfr. Part No.:
R4585.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

3

Overall Length

66mm

Flute Type

Helical

Shank Type

Cylindrical

Finish

Titanium Aluminium Nitride

Cutting Direction

Right

Drilling Length

28mm

Coolant Through

Yes

Shank Size

6mm

Drill Bit Size

5.5mm

Drill Point Angle

140°

Standards/Approvals

DIN 6535 HA, DIN 6537 K

RoHS Status: Exempt

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)


Solid Carbide TiAlN stepped shank short series drill

For high performance general machining applications up to x3 diameter

TiAlN Coating for outstanding wear protection and increased productivity

Strong web design gives excellent cross-sectional strength

Design facilitates chip evacuation allowing higher feed rates

Manufactured to DIN6537K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy