RS PRO Carbide Tip Hammer 5.5 mm 1, 85mm Overall
- RS Stock No.:
- 215-243
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.53 |
*price indicative
- RS Stock No.:
- 215-243
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Hammer | |
| Flute Type | Straight | |
| Overall Length | 85mm | |
| Number of Pieces | 1 | |
| Shank Type | Straight | |
| Finish | Zinc Plated | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Hammer | ||
Flute Type Straight | ||
Overall Length 85mm | ||
Number of Pieces 1 | ||
Shank Type Straight | ||
Finish Zinc Plated | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
Related links
- RS PRO Carbide Tip Hammer 5 mm 1, 85mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm, 110mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm, 160mm Overall
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 85mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 85mm Overall
