Bosch Carbide Tip Drill Bit 5 mm 1, 85mm Overall
- RS Stock No.:
- 231-1198
- Mfr. Part No.:
- 2608902252
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 231-1198
- Mfr. Part No.:
- 2608902252
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Drill Bit | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 85mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 5mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drilling Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Drill Bit | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 85mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 5mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drilling Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bosch multi construction cylindrical drill bit has a specially-designed centering tip which makes it accurate and easy drilling. This cylindrical shank is compatible with three-jaw drill chucks. It is used for concrete, soft tiles, steel, soft wood and plastic. It provides 50 mm working length.
Up to 5x more precise than a standard drill bit
Provides optimised dust extraction
Related links
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 5 mm 1, 85mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 85mm Overall
- Starrett Carbide Tip Drill Bit 5 mm, 110mm Overall
- Bosch Steel Bit 5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 12 mm 1, 250mm Overall
