DeWALT HSS, 3 mm, 61mm Overall Drill Bit

Subtotal (1 set)*

€22.15

(exc. VAT)

€27.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€22.15

*price indicative

RS Stock No.:
215-573
Mfr. Part No.:
DT4920-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

61mm

Shank Type

Non-Slip

Number of Pieces

10

Drilling Length

33mm

Drill Bit Size

3mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME Metal Drill Bit offers 4X longer life compared to standard HSS-R metal drill bits. With a 5% cobalt alloyed High Speed Steel construction, it provides cleaner, more accurate, burr-free holes due to recessed cutting wings, making it ideal for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm².

5% cobalt alloyed High Speed Steel for longer life

Pilot Point Tip for easier penetration of all surfaces

Versatile for portable or stationary drilling

No slip shank for optimal grip in drill chuck

Pack Quantity 10

Working Length 33mm

Diameter 3mm

Suitable for high alloy content steels and metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy