BETA HSS-G, 3 mm, 61mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 225-0931
- Mfr. Part No.:
- 416 3,00
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-0931
- Mfr. Part No.:
- 416 3,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Overall Length | 61mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Point Angle | 135° | |
| Shank Size | 3mm | |
| Drilling Length | 33mm | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | 416 DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Overall Length 61mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Point Angle 135° | ||
Shank Size 3mm | ||
Drilling Length 33mm | ||
Drill Bit Size 3mm | ||
Standards/Approvals 416 DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel and entirely ground. It has two cutter pairs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 61mm Overall, 3 mm Shank Drill Bit
- Bosch HSS-G 61mm Overall, 3 mm Shank Drill Bit
- BETA Steel 61mm Overall, 3 mm Shank Drill Bit
- BETA HSS-G 7 mm Shank Drill Bit
- BETA HSS-G 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS-G 9 mm Shank Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS-G 75mm Overall, 4 mm Shank Drill Bit
