DeWALT HSS, 8 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 215-778
- Mfr. Part No.:
- DT4938-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€103.27
(exc. VAT)
€127.02
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €103.27 |
*price indicative
- RS Stock No.:
- 215-778
- Mfr. Part No.:
- DT4938-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 117mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 10 | |
| Drill Bit Size | 8mm | |
| Drilling Length | 75mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 117mm | ||
Shank Type Non-Slip | ||
Number of Pieces 10 | ||
Drill Bit Size 8mm | ||
Drilling Length 75mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Metal Drill Bit is designed for longer life with its 5% cobalt alloyed High Speed Steel construction. It features a pilot point tip for easy penetration and cleaner, burr-free holes. The versatile design makes it suitable for high alloy content steels and metals with a tensile strength up to 1100N/mm².
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip for easy penetration and cleaner holes
Suitable for high alloy content steels and metals with up to 1100N/mm² tensile strength
Spin-proof three-sided shaft for optimal grip in drill chuck
