Subtotal (1 unit)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.21 |
*price indicative
- RS Stock No.:
- 173-702
- Mfr. Part No.:
- DT20526-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT high-quality BLACK and GOLD 8mm HSS Drill Bit is designed for extreme durability and resistance to breakage. Its tapered web design, black and gold coating, non-slip 3-flats shank, and 135° split point tip make it ideal for use in plastic, wood, and metal applications.
Tapered web design for extreme durability
Black and gold coating to prevent rust and wear
Non-slip 3-flats shank reduces spin-out in the chuck
135° split point tip for quick material penetration
