DeWALT HSS, 10.5 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 215-793
- Mfr. Part No.:
- DT4944-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€95.62
(exc. VAT)
€117.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €95.62 |
*price indicative
- RS Stock No.:
- 215-793
- Mfr. Part No.:
- DT4944-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 133mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 5 | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 133mm | ||
Shank Type Non-Slip | ||
Number of Pieces 5 | ||
Drilling Length 87mm | ||
Drill Bit Size 10.5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 10.5mm x 133mm HSS−E Cobalt Alloy Steel Metal Drill Bit is designed for longer life with 5% cobalt alloyed High-Speed Steel. It offers 4 times longer life compared to standard HSS−R Metal Drill Bits, with a pilot point tip for easier penetration and cleaner, accurate holes. The versatile drill bit is suitable for high alloy content steels and metals with a tensile strength up to 1100N/mm², featuring a no-slip shank for optimal grip in the drill chuck.
5 pack of drill bits
Longer life with 5% cobalt alloyed High-Speed Steel
4 times longer life compared to standard HSS−R Metal Drill Bits
Pilot point tip for easier penetration and cleaner holes
Suitable for high alloy content steels and metals up to 1100N/mm²
No-slip shank design for optimal grip in drill chuck
Related links
- DeWALT HSS 133mm Overall Drill Bit
- Bosch HSS 133mm Overall Drill Bit
- Dormer HSS 133mm Overall Drill Bit
- BETA HSS 133mm Overall Drill Bit
- DeWALT HSS 133mm Overall Drill Bit
- BETA HSS 133mm Overall, 10.5 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.5 mm Shank Drill Bit
- Tivoly High Speed Steel 133mm Overall Drill Bit
