BETA HSS, 10.5 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 225-7582
- Mfr. Part No.:
- 412 10,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.71 |
*price indicative
- RS Stock No.:
- 225-7582
- Mfr. Part No.:
- 412 10,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Finish | Gloss | |
| Drill Bit Size | 10.5mm | |
| Drilling Length | 87mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | 412 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Finish Gloss | ||
Drill Bit Size 10.5mm | ||
Drilling Length 87mm | ||
Drill Point Angle 130° | ||
Standards/Approvals 412 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 133mm Overall, 10.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- Bosch HSS 133mm Overall Drill Bit
- Dormer HSS 133mm Overall Drill Bit
- DeWALT HSS 133mm Overall Drill Bit
- BETA HSS 133mm Overall Drill Bit
- BETA HSS 9.75 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 10.5 mm Shank Drill Bit
