DeWALT HSS, 65mm Overall 3.3 mm 2-Pieces

Subtotal (1 set)*

€5.62

(exc. VAT)

€6.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€5.62

*price indicative

RS Stock No.:
216-067
Mfr. Part No.:
DT4960-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

65mm

Shank Type

Non-Slip

Number of Pieces

2

Drill Bit Size

3.3mm

Drilling Length

36mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT drill bit, made of EXTREME 3.3mm x 65mm HSS−E Cobalt Alloy, offers superior quality and longevity for metal drilling applications. With a 5% cobalt alloyed High Speed Steel construction, this drill bit ensures 4X longer life compared to standard HSS−R bits. The pilot point tip allows for precise and clean drilling, while the no slip shank provides optimal grip in the drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength of up to 1100N/mm², this versatile drill bit is a must-have for professionals and DIY enthusiasts alike.

5% cobalt alloyed High Speed Steel for extended durability

Pilot point tip for clean and burr-free holes

No slip shank for optimal grip in the drill chuck

Versatile usage for high alloy content steels and metals up to 1100N/mm² tensile strength

No-walk tip for easier penetration of surfaces

Longer working length of 36mm for deeper drilling

Spin proof three-sided shaft for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy