Dormer High Speed Steel Tin, 3.3 mm, 65mm Overall, 3.3 mm Shank Drill Bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

€16.92

(exc. VAT)

€20.81

(inc. VAT)

RS Stock No.:
828-0263
Mfr. Part No.:
A002S3.3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

4

Flute Type

Helical

Overall Length

65mm

Shank Type

Cylindrical

Number of Pieces

2

Finish

Bright, Titanium Nitride

Cutting Direction

Right

Drill Bit Size

3.3mm

Drill Point Angle

118°

Shank Size

3.3mm

Drilling Length

36mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Drill Bit, 118° Drill Point, Right-Hand Rotation - A002S Series - A002S3.3


Dig into workpieces and make holes for fasteners with this drill bit from Dormer. It's made of high-speed steel, which makes it tough enough to cut through different metals, including cast iron, stainless steel and high-temperature alloys. A titanium nitride coating boosts its resistance to wear and corrosion, so you can rely on it for long-term service. Thanks to a cutting diameter of 3.3mm, this component is just the thing for small-sized screws.

Features & Benefits


• 118° drill point angle offers stability during operation

• Right-hand rotation prevents clogging, as it moves chips out of the cutting area

Applications


• Ship building

• Oil and gas plants

• Marine engineering

How long is this drill bit?


This unit has an overall length of 65mm, giving you enough reach to bore deep holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy