DeWALT Carbide 6 mm 10, 110mm Overall
- RS Stock No.:
- 216-172
- Mfr. Part No.:
- DT8955-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€89.29
(exc. VAT)
€109.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.29 | €8.929 |
*price indicative
- RS Stock No.:
- 216-172
- Mfr. Part No.:
- DT8955-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 110mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Finish | Carbide | |
| Drilling Length | 110mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 110mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Finish Carbide | ||
Drilling Length 110mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6mm110mm Full Head Carbide 4 Cutter Drill Bit is a durable and high-performance drilling tool designed for professionals who demand precision and reliability in their work. With its advanced features and innovative design, this drill bit is built to last, making it an essential addition to any tool kit.
Full head carbide 4 cutter (laser welded) for maximum life
Rebar strike resistant ideal for drilling holes into reinforced concrete without breakage
Full carbide pilot feature ensures quick starts and accurate hole positioning
Iron blast technology high speed composite blasting strengthens the bit to reduce the risk of breakage
Related links
- DeWALT Carbide 6 mm 1, 110mm Overall
- DeWALT Carbide 6 mm 10, 210mm Overall
- DeWALT Carbide 6 mm, 310mm Overall
- DeWALT Carbide 5 mm 10, 110mm Overall
- DeWALT Carbide Drill Bit 5 mm 10, 110mm Overall
- DeWALT Carbide 6 mm 1, 160mm Overall
- DeWALT Carbide Tip 210mm Overall
- DeWALT Carbide SDS 10 mm 1, 110mm Overall
