DeWALT Carbide 6 mm 10, 210mm Overall
- RS Stock No.:
- 216-219
- Mfr. Part No.:
- DT8957-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€114.06
(exc. VAT)
€140.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.06 | €11.406 |
*price indicative
- RS Stock No.:
- 216-219
- Mfr. Part No.:
- DT8957-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 210mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 210mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drilling Length 150mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6mm210mm Full Head Carbide Drill Bit (10 Pack) is a durable and reliable tool designed for drilling holes into reinforced concrete. With features like full head carbide, rebar strike resistance, and iron blast technology, this drill bit is built to last and provide high performance in concrete applications.
Full head carbide 4 cutter design for maximum life
Rebar strike resistant ideal for drilling into reinforced concrete without breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for increased strength and reduced risk of breakage
Related links
- DeWALT Carbide 6 mm 10, 110mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- DeWALT Carbide 8 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall
- DeWALT Carbide 6.5 mm 10, 210mm Overall
- DeWALT High Grade Carbide 210mm Overall
- DeWALT Carbide Tip 210mm Overall
- DeWALT Carbide 6 mm, 310mm Overall
