DeWALT HSS, 57mm Overall Drill Bit
- RS Stock No.:
- 216-177
- Mfr. Part No.:
- DT4919-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€23.44
(exc. VAT)
€28.83
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €23.44 |
*price indicative
- RS Stock No.:
- 216-177
- Mfr. Part No.:
- DT4919-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 57mm | |
| Number of Pieces | 10 | |
| Drilling Length | 30mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 57mm | ||
Number of Pieces 10 | ||
Drilling Length 30mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 2.5mm x 57mm HSS−E Cobalt Alloy Steel Metal Drill Bit offers longer life with 5% cobalt alloyed High-Speed Steel. It provides 4 times longer lifespan compared to standard HSS−R metal drill bits, with a pilot point tip for easy penetration and cleaner, burr-free holes. The versatile design is suitable for both portable and stationary drilling of high alloy content steels and metals.
Provides 4 times longer life compared to standard HSS−R metal drill bits
Pilot point tip for easy penetration and cleaner, burr-free holes
Suitable for portable or stationary drilling of high alloy content steels and metals
Spin-proof three-sided shaft for optimal grip in drill chuck
