RS PRO Cobalt High Speed Steel, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS Stock No.:
- 216-476
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€68.51
(exc. VAT)
€84.27
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 10 December 2026
- Plus 91 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €68.51 | €6.851 |
*price indicative
- RS Stock No.:
- 216-476
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 101mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Amber | |
| Drill Bit Size | 6.5mm | |
| Shank Size | 6.5mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 101mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Amber | ||
Drill Bit Size 6.5mm | ||
Shank Size 6.5mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSCo Twist Drill Bit, 6.5 mm x 101 mm
Need a reliable drill bit for tough metals? Choose this RS PRO twist drill bit. It can drill through titanium, cast iron and hardened, stainless or alloy steel thanks to its right-hand spiral and 135° split point.
The bit has a high-speed cobalt (HSCo) body for strength and efficient heat resistance, allowing you to use it with your power tools at top working speed. The amber finish provides resistance to corrosion for long-lasting use in harsh environments.
You can use this drill bit for general workshop jobs, professional maintenance and engineering. It conforms to DIN 338 standards, which specify dimensions for twist drills. This means you can drill holes with a standard size for your components and fasteners.
Features and Benefits
Related links
- RS PRO High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- SAM High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- Tivoly High Speed Steel 101mm Overall Drill Bit
- BETA High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.5 mm Shank Drill Bit
- Dormer Cobalt Steel 6.5 mm Shank Drill Bit
