BETA High Speed Steel Cobalt, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS Stock No.:
- 225-0912
- Mfr. Part No.:
- 415 6,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.72 |
*price indicative
- RS Stock No.:
- 225-0912
- Mfr. Part No.:
- 415 6,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 101mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.5mm | |
| Shank Size | 6.5mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Overall Length 101mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 63mm | ||
Drill Bit Size 6.5mm | ||
Shank Size 6.5mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- RS PRO High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 6.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 101mm Overall, 6.25 mm Shank Drill Bit
- BETA HSS-G 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS 101mm Overall, 6.5 mm Shank Drill Bit
- BETA High Speed Steel 148mm Overall, 6.5 mm Shank Drill Bit
