RS PRO HSS, 5 mm, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 217-255
- Distrelec Article No.:
- 304-14-222
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€38.77
(exc. VAT)
€47.69
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €38.77 | €3.877 |
*price indicative
- RS Stock No.:
- 217-255
- Distrelec Article No.:
- 304-14-222
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 86mm | |
| Number of Pieces | 10 | |
| Shank Type | Plain | |
| Drill Bit Size | 5mm | |
| Shank Size | 5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 330, BS 328, ISO 235 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 86mm | ||
Number of Pieces 10 | ||
Shank Type Plain | ||
Drill Bit Size 5mm | ||
Shank Size 5mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 330, BS 328, ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
Standards
BS 328; DIN 330; ISO 235
Related links
- RS PRO HSS 86mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 250mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 62mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 200mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 315mm Overall, 5 mm Shank Drill Bit
- BETA HSS-G 86mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 400mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 160mm Overall, 5 mm Shank Drill Bit
